TRU COMPONENTS TC-13543536 USB 2.0 cable USB-A to IP67 USB-A waterproof 0.5m

MPN
TC-13543536
EAN-13
4064161473437
Order Code
18-2884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

TruComponents TC-13543536 is a meticulously engineered USB 2.0 cable assembly designed for robust performance in demanding environments. This assembly features a standard USB-A plug on one end and an IP67-rated USB-A plug on the opposite end, offering 0.5 metres of high-quality connectivity. Utilising a plastic waterproof construction, the TC-E13T-MU2-MWA/NWA-0.5PV-S model ensures reliable data transmission and enhanced durability against environmental factors such as dust and moisture. It is ideally suited for industrial, outdoor, or marine applications where secure, resilient connections are paramount. The single-unit package underscores its focus on durability and precision, making it a critical component for engineers requiring dependable USB connectivity in less-than-ideal conditions.
Cable Length 0.5m
Connector 1 USB 2.0 A
Colour Black
Type Plastic waterproof cable assembly
AWG 28-24
Cable Diameter 4.5mm
Cable Diameter Range 4.35 - 4.65mm
Case Material PVC
Connection USB 2.0 cable
Connector standard USB 2.0 type A plug
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 4
Pins 4
Product Type USB connector
Type A USB 2.0 connector A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot