TRU COMPONENTS TC-13543580 USB 3.0 Back Mount Receptacle 0.1m Waterproof Plastic

MPN
TC-13543580
EAN-13
4064161473543
Order Code
18-2896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

Tru Components TC-13543580 is a USB 3.0 Female Back Mount Receptacle with wire (Threaded) Cable 0.1 m TC-E13T-FU3-PWF-0.2PV, a robust plastic waterproof cable assembly designed for versatile connectivity solutions. This cable assembly features a USB 3.0 interface, ensuring high-speed data transfer rates and reliable signal integrity in demanding environments. Its waterproof design and threaded connection enhance durability and environmental resistance, making it suitable for use in industrial settings, outdoor installations, and other harsh conditions where effective sealing and protection from moisture are critical. The 0.1 metre cable length provides convenient connectivity options for applications requiring short distance data transmission, such as kiosks, rugged computers, and embedded systems. As a single-piece component, it offers engineers a reliable means to integrate USB 3.0 functionality into designs requiring secure and stable connections.
Cable Length 0.2m
Connector 1 USB 3.0
Colour Black
Type Plastic waterproof cable assembly
AWG 24
Cable Diameter 1.4mm
Cable Diameter Range 1.3 - 1.5mm
Case Material PA
Connection USB A
Connector standard USB 3.0 A socket
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 200mm
Maximum Temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 20.6mm
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 9
Pins 9
Product Type USB connector
Type A USB 3.0 A socket

Reviews

Be the first to submit a review

Trustpilot