TRU COMPONENTS TC-13543564 USB 3.0 Female to Male 0.5m Waterproof Cable

MPN
TC-13543564
EAN-13
4064161473505
Order Code
18-2891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

TRU Components TC-13543564 is a USB 3.0 Female to Male Overmoulded with Cable assembly, featuring a 0.5-metre cable length with threaded connectors for enhanced reliability and stability in demanding environments. This robust plastic assembly is designed to be waterproof, ensuring dependable operation even in conditions where exposure to moisture is a concern. With a focus on durability and secure connectivity, the cable assembly is suitable for various engineering applications, including industrial automation systems, outdoor equipment requiring resilient USB connections, and environments where secure data transfer and environmental protection are critical. The overmoulding and threading offer additional protection against strain and connector pull-out, making it an excellent choice for both permanent and temporary installations.
Cable Length 0.5m
Connector 1 USB 3.0
Colour Black
Type Plastic waterproof cable assembly
AWG 30-24
Cable Diameter 4.5mm
Cable Diameter Range 4.35 - 4.65mm
Case Material PVC
Connection USB 3.0 cable
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 9
Pins 9
Product Type USB connector
Type A USB 3.0 A plug
Type B USB 3.0 A socket

Reviews

Be the first to submit a review

Trustpilot