TRU COMPONENTS TC-13543568 USB 3.0 Female to Male 0.5m Plastic Waterproof Cable

MPN
TC-13543568
EAN-13
4064161473512
Order Code
18-2892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

TruComponents TC-13543568 offers a robust USB 3.0 cable assembly, featuring a female receptacle to male overmoulded connection with a threaded design for increased stability. This 0.5-metre cable assembly is engineered with a plastic waterproof casing, enhancing its durability in various environmental conditions. It is suited for demanding applications where secure, high-speed data transfer is essential, such as industrial automation systems and outdoor electronic installations. The overmoulded connectors provide enhanced strain relief, making this assembly ideal for repeated connections and disconnections without loss in performance. With its versatile design, this USB 3.0 cable assembly integrates seamlessly into both stationary and mobile electronic setups, offering reliability and efficiency.
Cable Length 0.5m
Connector 1 USB 3.0
Colour Black
Type Plastic waterproof cable assembly
AWG 30-24
Cable Diameter 4.5mm
Cable Diameter Range 4.35 - 4.65mm
Case Material PA
Connection USB 3.0 cable
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 20.6mm
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 9
Pins 9
Product Type USB connector
Type A USB 3.0 A socket
Type B USB 3.0 A plug

Reviews

Be the first to submit a review

Trustpilot