TRU COMPONENTS TC-13543544 USB 2.0 cable USB-A to IP67 plug 0.5 m waterproof

MPN
TC-13543544
EAN-13
4064161473451
Order Code
18-2886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

TruComponents TC-13543544 features a durable USB 2.0 cable assembly with a USB-A socket to an IP67-rated USB-A plug. This cable, measuring 0.5 metres, provides robust waterproof performance suited for harsh environments, ensuring reliable data transmission and connectivity. Constructed with a focus on resilience, the assembly utilises high-quality plastic materials ideal for industrial, medical, and outdoor applications where exposure to moisture and dust is prevalent. This specific IP67 rating guarantees protection against temporary submersion and complete dust ingress, making it particularly useful for integration in equipment used in challenging field conditions. Its compact length and design are advantageous for installations that require durability without compromising on flexibility or connectivity integrity.
Cable Length 0.5m
Connector 1 USB 2.0 A
Colour Black
Type Plastic waterproof cable assembly
AWG 28-24
Cable Diameter 4.5mm
Cable Diameter Range 4.35 - 4.65mm
Case Material PA
Connection USB 2.0 cable
Connector standard USB 2.0
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 20.6mm
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 4
Pins 4
Product Type USB connector
Type A USB 2.0 port A
Type B USB 2.0 connector A

Reviews

Be the first to submit a review

Trustpilot