TRU COMPONENTS TC-13543560 USB 3.0 Male to Male Plastic Waterproof Cable 0.5 m

MPN
TC-13543560
EAN-13
4064161473499
Order Code
18-2890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

TruComponents TC-13543560 is a robust and reliable USB cable assembly designed for high-performance data transfer in demanding environments. This USB 3.0 Male to Male overmoulded cable measures 0.5 metres in length and is engineered with a threaded connection, ensuring secure and stable connectivity. The assembly features a plastic waterproof casing, providing protection against moisture ingress, which makes it suitable for use in outdoor and industrial applications where environmental conditions may be harsh. The overmoulded design enhances durability and provides strain relief, making it ideal for use in automation systems, machinery connections, and any application requiring dependable USB connections under challenging conditions. With a focus on functionality and longevity, this TruComponents product is an essential component for engineers requiring reliable, high-speed data communication.
Cable Length 0.5m
Connector 1 USB 3.0
Colour Black
Type Plastic waterproof cable assembly
AWG 30-24
Cable Diameter 4.5mm
Cable Diameter Range 4.35 - 4.65mm
Case Material PVC
Connection USB 3.0 cable
Connector standard USB 3.0 A plug
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -25°C
Nominal current (details) 1.5A
Nominal voltage (details) 30V
Number of pins 9
Pins 9
Product Type USB connector
Type A USB 3.0 A plug
Type B USB 3.0 A plug

Reviews

Be the first to submit a review

Trustpilot