TRU COMPONENTS TC-13543592 USB-C 3.0 to USB Male Cable Waterproof 0.5 m Plastic

MPN
TC-13543592
EAN-13
4064161473574
Order Code
18-2916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

TruComponents TC-13543592 is a robust USB-C® 3.0 Male to USB Male overmoulded cable with a length of 0.5 metres. This cable assembly is distinguished by its threaded connectors and plastic waterproof design, making it suitable for environments where exposure to moisture or dust is a concern. Engineering applications typically include data transfer and power delivery between electronic devices, especially in industrial settings or outdoor installations that require high durability. The use of USB-C® 3.0 ensures high-speed data transfer rates and reliable performance, while the overmoulded construction enhances the cable’s resilience to wear and tear. This product is available as a single unit and is designed for those requiring reliable and ruggedised cable solutions.
Cable Length 0.5m
Connector 1 USB 3.0
Connector 2 USB-C
Colour Black
Type Plastic waterproof cable assembly
AWG 32-24
Cable Diameter 4.5mm
Cable Diameter Range 4.35 - 4.65mm
Case Material PVC
Connection USB-C® 3.0 cable
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -25°C
Nominal current (details) 3A
Nominal voltage (details) 30V
Number of pins 9
Pins 9
Product Type USB connector
Type A USB-C® 3.0 plug
Type B USB 3.0 A plug

Reviews

Be the first to submit a review

Trustpilot