TRU COMPONENTS TC-13543604 USB-C 3.0 Female to USB Male Waterproof Cable 0.5 m

MPN
TC-13543604
EAN-13
4064161473604
Order Code
18-2921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 02/10/2026

TruComponents TC-13543604 is a high-quality USB cable assembly designed for robust and reliable data transmission in various engineering applications. This cable features a USB-C 3.0 female back mount receptacle connected to a USB male overmoulded cable with threaded fittings, ensuring secure connections in challenging environments. The assembly offers a cable length of 0.5 metres and is constructed with plastic waterproofing to provide resilience against moisture ingress, making it suitable for use in both indoor and outdoor settings where environmental protection is required. Typical applications include industrial automation systems, outdoor data collection devices, and any situation where quick, secure connectivity between USB 3.0 devices is essential. The product is supplied as a single unit, ensuring a versatile and efficient solution for engineers seeking a durable connection interface.
Cable Length 0.5m
Connector 1 USB 3.0
Connector 2 USB-C
Colour Black
Type Plastic waterproof cable assembly
AWG 32-24
Cable Diameter 4.5mm
Cable Diameter Range 4.35 - 4.65mm
Case Material PA
Connection USB-C® 3.0 cable
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 15.8mm
Nominal current (details) 3A
Nominal voltage (details) 30V
Number of pins 9
Pins 9
Product Type USB connector
Type A USB-C® 3.0 socket
Type B USB 3.0 A plug

Reviews

Be the first to submit a review

Trustpilot