TRU COMPONENTS TC-13543584 USB Type-C Cable 0.5m Male to Male Waterproof Plastic

MPN
TC-13543584
EAN-13
4064161473550
Order Code
18-2911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

Tru Components TC-13543584 is a robust USB Type-C® 3.0 Male to Male Overmoulded Cable designed for reliable data transfer and charging applications. This high-quality cable features a length of 0.5 metres and is engineered with an overmoulded, threaded connector, providing enhanced durability and secure connections. The cable assembly is constructed with a waterproof plastic housing, ensuring its suitability for use in environments exposed to moisture or potential liquid contact. These attributes make the cable ideal for engineering applications requiring dependable connection solutions, such as industrial automation systems, electronic testing rigs, and outdoor communication networks. Its compliance with the USB 3.0 standard ensures fast data transmission rates, meeting the demanding requirements of modern electronic devices.
Cable Length 0.5m
Connector 1 USB 3.0
Connector 2 USB-C
Colour Black
Type Plastic waterproof cable assembly
AWG 32-24
Cable Diameter 4.5mm
Cable Diameter Range 4.35 - 4.65mm
Case Material PVC
Connection USB-C® 3.0 cable
Connector standard USB-C® 3.0 plug
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -25°C
Nominal current (details) 3A
Nominal voltage (details) 30V
Number of pins 9
Pins 9
Product Type USB connector
Type A USB-C® 3.0 plug
Type B USB-C® 3.0 plug

Reviews

Be the first to submit a review

Trustpilot