TRU COMPONENTS TC-13543600 USB-C® 3.1 M-F Back mount 0.5m Plastic waterproof

MPN
TC-13543600
EAN-13
4064161473598
Order Code
18-2919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

TruComponents TC-13543600 is an advanced USB-C® 3.1 male to female back mount receptacle overmoulded cable, featuring a robust threaded and plastic waterproof design that ensures reliable operations in demanding environments. With a length of 0.5 metres, this cable offers both flexibility and durability, making it ideal for applications requiring secure, high-speed data transmission and power delivery. The assembly is specifically engineered for scenarios where environmental sealing is critical, such as industrial automation, outdoor communications equipment, and rugged computing solutions. The overmoulded construction provides excellent strain relief, reducing the risk of damage due to mechanical stress, while maintaining full compliance with USB 3.1 specifications to support super-speed data transfer rates.
Cable Length 0.5m
Connector 1 USB 3.1 C male
Connector 2 USB-C
Colour Black
Type Plastic waterproof cable assembly
AWG 32-24
Cable Diameter 4.8mm
Cable Diameter Range 4.65 - 4.95mm
Case Material PA
Connection USB-C® 3.1 cable
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -25°C
Mounting Hole Diameter 15.8mm
Nominal current (details) 3A
Nominal voltage (details) 30V
Number of pins 16
Pins 16
Product Type USB connector
Type A USB-C® 3.1 socket
Type B USB-C® 3.1 plug

Reviews

Be the first to submit a review

Trustpilot