TRU COMPONENTS TC-13543588 USB-C 3.1 Cable Male to Male Waterproof 0.5 m Plastic

MPN
TC-13543588
EAN-13
4064161473567
Order Code
18-2914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 159 in stock

TruComponents TC-13543588 is an advanced USB-C 3.1 male to male overmoulded cable, distinguished by its threaded connectors and robust plastic waterproof assembly, making it suitable for demanding environments. This cable, model TC-E10T-MT3.1-MWA/NWA-0.5PV-S, spans a length of 0.5 metres, providing high-speed data transfer capabilities and power delivery support inherent to USB 3.1 standards. Engineered for precision in both design and function, it is ideal for use in industrial automation systems, outdoor electronic devices, and environments where moisture resistance is crucial. Its resilient construction ensures durability and reliability across various technical applications, catering specifically to the needs of professionals seeking dependable connectivity solutions.
Cable Length 0.5m
Connector 1 USB 3.1 C male
Connector 2 USB-C
Colour Black
Type Plastic waterproof cable assembly
AWG 32-24
Cable Diameter 4.8mm
Cable Diameter Range 4.65 - 4.95mm
Case Material PVC
Connection USB-C® 3.1 cable
Connector standard USB-C® 3.1 plug
Contact Material Copper alloy
Content 1
IP Rating IP67
Length 500mm
Maximum Temperature 80°C
Min. temperature -25°C
Nominal current (details) 3A
Nominal voltage (details) 30V
Number of pins 15
Pins 15
Product Type USB connector
Type A USB-C® 3.1 plug
Type B USB-C® 3.1 plug

Reviews

Be the first to submit a review

Trustpilot