tesa 04024-00202-04 tesapack Tape 66m x 38mm transparent acrylic |
07-6231
|
|
Despatched within 4 working days - 203 in stock
|
2+ £2.07
Price per unit Ex VAT
|
38mm |
66m |
Transparent |
Low-noise |
Acrylic |
45 N/10mm |
PP |
|
(L x W x H) 66 m x 38 mm x 38 mm |
|
38mm |
|
tesapack® 4024 |
0.05mm |
|
Packaging Tape |
tesa 04024-00236-04 tesapack 4024 Packaging Tape 66m x 50mm transparent |
07-6232
|
|
Despatched within 4 working days - 216 in stock
|
2+ £2.72
Price per unit Ex VAT
|
50mm |
66m |
Transparent |
|
Acrylic |
45 N/10mm |
PP film |
|
(L x W) 66 m x 50 mm |
UNIVERSAL |
|
|
tesapack® 4024 |
50µm |
|
Packaging Tape |
tesa 04024-00237-04 tesapack 4024 Packaging Tape 66m x 50mm brown |
07-6233
|
|
Despatched within 4 working days - 218 in stock
|
2+ £2.72
Price per unit Ex VAT
|
50mm |
66m |
Brown |
|
Acrylic |
45 N/10mm |
PP film |
|
(L x W) 66 m x 50 mm |
UNIVERSAL |
|
|
tesapack® 4024 |
50µm |
|
Packaging Tape |
tesa 04124-00014-00 tesapack Packaging Tape 66m x 38mm PVC rubber |
07-6234
|
|
Despatched within 4 working days - 101 in stock
|
1+ £4.83
Price per unit Ex VAT
|
38mm |
66m |
Transparent |
Low-noise |
Natural rubber |
60 N/10mm |
PVC |
38mm |
(L x W x H) 66 m x 38 mm x 38 mm |
|
38mm |
Natural rubber |
tesapack® 4124 |
0.065mm |
66mm |
Packaging Tape |
tesa 04124-00015-00 tesapack Packaging Tape Transparent 66m x 50mm |
07-6235
|
|
Despatched within 4 working days - 117 in stock
|
1+ £8.41
Price per unit Ex VAT
|
50mm |
66m |
Transparent |
Low-noise |
Natural rubber |
60 N/10mm |
PVC |
50mm |
(L x W x H) 66 m x 50 mm x 50 mm |
|
50mm |
|
tesapack® 4124 |
0.065mm |
66mm |
Packaging Tape |
tesa 04124-00096-00 tesapack PVC Packaging Tape 66m x 50mm 6pcs |
07-6236
|
|
Despatched within 4 working days - 49 in stock
|
1+ £38.07
Price per unit Ex VAT
|
50mm |
66m |
Brown |
High tensile strength |
Natural rubber |
60 N/10mm |
PVC wrap |
|
(L x W) 66 m x 50 mm |
tesapack 4124 PVC |
|
Natural rubber |
tesapack® 4124 |
65µm |
|
Packaging Tape |
tesa 04124-00342-00 tesapack Packaging Tape 66m x 50mm transparent |
07-6237
|
|
Despatched within 4 working days - 113 in stock
|
1+ £6.35
Price per unit Ex VAT
|
50mm |
66m |
Transparent |
High tensile strength |
Natural rubber |
60 N/10mm |
PVC wrap |
|
(L x W x H) 66 m x 50 mm x 50 mm |
PVC |
50mm |
Natural rubber |
tesapack® 4124 |
65µm |
|
Packaging Tape |
tesa 04124-00343-00 tesapack 4124 Packaging Tape 66m x 50mm chamois |
07-6238
|
|
Despatched within 4 working days - 196 in stock
|
1+ £5.45
Price per unit Ex VAT
|
50mm |
66m |
Chamois |
High tensile strength |
Natural rubber |
60 N/10mm |
PVC wrap |
|
(L x W x H) 66 m x 50 mm x 50 mm |
PVC |
50mm |
Natural rubber |
tesapack® 4124 |
65µm |
|
Packaging Tape |
tesa 04195-00000-04 tesapack PP 4195 Packaging Tape 66m x 50mm 6pcs |
07-6243
|
|
Despatched within 4 working days - 291 in stock
|
1+ £25.96
Price per unit Ex VAT
|
50mm |
66m |
Transparent |
High tensile strength |
Natural rubber |
50 N/10mm |
Acrylic |
|
(L x W) 66 m x 50 mm |
tesapack PP 4195 |
|
Natural rubber |
tesapack® 4195 |
60µm |
|
Packaging Tape |
tesa 04280-00040-00 tesapack Packaging Tape brown 66m x 50mm 6pcs |
07-6245
|
|
Despatched within 4 working days - 51 in stock
|
1+ £12.40
Price per unit Ex VAT
|
50mm |
66m |
Brown |
High tensile strength |
Natural rubber |
40 N/10mm |
Natural rubber |
|
(L x W) 66 m x 50 mm |
tesapack 4280 PP |
|
|
tesapack® 4280 |
42µm |
|
Packaging Tape |
tesa 04713-00000-00 tesapack 4713 Packaging Tape 50 m x 50 mm 6pcs |
07-6350
|
|
Despatched within 4 working days - 93 in stock
|
1+ £15.32
Price per unit Ex VAT
|
50mm |
50m |
Brown |
|
Natural rubber |
30 N/10mm |
Natural rubber |
|
(L x W) 50 m x 50 mm |
tesapack 4713 |
|
|
tesapack® 4713 |
125µm |
|
Packaging Tape |
tesa 51124-00007-01 tesapack ultra strong Packaging Tape 66m x 50mm 3pc |
07-6525
|
|
Despatched within 4 working days - 100 in stock
|
1+ £16.23
Price per unit Ex VAT
|
50mm |
66m |
Transparent |
|
Natural rubber |
60 N/10mm |
PVC wrap |
|
(L x W) 66 m x 50 mm |
ULTRA STRONG |
|
Natural rubber |
tesapack® |
0.065mm |
|
Packaging Tape |
tesa 51124-00008-01 tesapack ultra strong Packaging Tape 66m x 50mm 3pcs |
07-6526
|
|
Despatched within 4 working days - 24 in stock
|
1+ £23.85
Price per unit Ex VAT
|
50mm |
66m |
Brown |
|
Natural rubber |
60 N/10mm |
PVC wrap |
|
(L x W) 66 m x 50 mm |
ULTRA STRONG |
|
Natural rubber |
tesapack® |
0.065mm |
|
Packaging Tape |
tesa 57176 tesapack Ultra strong Tape 66m x 50mm 6pcs transparent |
07-6652
|
|
Despatched within 4 working days - 75 in stock
|
1+ £37.00
Price per unit Ex VAT
|
50mm |
66m |
Transparent |
|
|
|
PVC |
|
(L x W) 66 m x 50 mm |
ULTRA STRONG |
|
|
|
|
|
Packaging Tape |
tesa 57180 tesapack paper Ecologo Tape 50m x 50mm 6pcs Eco-friendly |
07-6654
|
|
Despatched within 4 working days - 22 in stock
|
1+ £27.40
Price per unit Ex VAT
|
50mm |
50m |
|
|
|
|
|
|
(L x W) 50 m x 50 mm |
|
|
|
|
|
|
Packaging Tape |
tesa 57831-00000-01 tesapack Packaging Tape 66m x 50mm clear 3pcs |
07-6673
|
|
Despatched within 4 working days - 34 in stock
|
1+ £21.00
Price per unit Ex VAT
|
50mm |
66m |
Clear |
|
Acrylic |
37 N/10mm |
BOPP |
|
(L x W) 66 m x 50 mm |
ULTRA STRONG |
|
Water-based acrylate |
tesapack® |
0.06mm |
|
Packaging Tape |
tesa 58640-00000-00 tesapack transparent Packaging Tape 66m x 50mm |
07-6696
|
|
Despatched within 4 working days - 154 in stock
|
1+ £6.80
Price per unit Ex VAT
|
50mm |
66m |
Transparent |
|
Acrylic |
55 N/10mm |
BOPP |
|
(L x W) 66 m x 50 mm |
SOLID & STRONG |
|
|
tesapack® |
0.06mm |
|
Packaging Tape |
tesa 58640-00500-00 tesapack Solid & Strong Packaging Tape 66m x 50mm |
07-6697
|
|
Despatched within 4 working days - 6 in stock
|
1+ £34.00
Price per unit Ex VAT
|
50mm |
66m |
Transparent |
|
Acrylic |
55 N/10mm |
BOPP |
|
(L x W) 66 m x 50 mm |
|
|
|
|
60µm |
|
Packaging Tape |
tesa 58645-00000-00 tesapack Extreme Packaging Tape brown 50m x 50mm |
07-6702
|
|
Despatched within 4 working days - 196 in stock
|
1+ £5.63
Price per unit Ex VAT
|
50mm |
50m |
Brown |
|
|
|
|
|
(L x W) 50 m x 50 mm |
EXTREME |
|
|
tesapack® |
|
|
Packaging Tape |