tesa 04713-00000-00 tesapack 4713 Packaging Tape 50 m x 50 mm 6pcs

MPN
04713-00000-00
Brand
tesa
EAN-13
4042448591494
Order Code
07-6350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £15.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

tesa tesapack 4713 is a brown packaging tape ideal for sealing cartons and packages. It measures 50 metres in length and 50 millimetres in width, and is typically supplied in sets of six pieces. Commonly used for shipping, storage, and moving applications, it offers reliable adhesion and durability.
Type Packaging Tape
Width 50mm
Length 50m
Colour Brown
Adhesive Type Natural rubber
Breakout force 30 N/10mm
Carrier Material Natural rubber
Dimensions (L x W) 50 m x 50 mm
Misc Attribute tesapack 4713
Series tesapack® 4713
Thickness 125µm

Reviews

Be the first to submit a review

Trustpilot