tesa 57176 tesapack Ultra strong Tape 66m x 50mm 6pcs transparent

MPN
57176
Brand
tesa
EAN-13
4063565133053
Order Code
07-6652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

tesa is the manufacturer of the 57176 ultra strong packaging tape, known for its durability and reliable adhesion. The tape is transparent, measuring 66 metres in length and 50 millimetres in width, and comes in a pack of six. It is ideal for secure sealing of heavy boxes and parcels in packaging and shipping applications.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Carrier Material PVC
Dimensions (L x W) 66 m x 50 mm
Misc Attribute ULTRA STRONG

Reviews

Be the first to submit a review

Trustpilot