tesa 51124-00008-01 tesapack ultra strong Packaging Tape 66m x 50mm 3pcs

MPN
51124-00008-01
Brand
tesa
EAN-13
4042448116635
Order Code
07-6526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £23.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

tesa ULTRA STRONG packaging tape is a durable adhesive tape available in brown, measuring 66 metres in length and 50 millimetres in width. It comes in a pack of three pieces and is designed for securely sealing and packing boxes, cartons, and shipping packages. The tape is ideal for heavy-duty packing applications requiring reliable strength.
Type Packaging Tape
Width 50mm
Length 66m
Colour Brown
Adhesive Type Natural rubber
Breakout force 60 N/10mm
Carrier Material PVC wrap
Dimensions (L x W) 66 m x 50 mm
Material Natural rubber
Misc Attribute ULTRA STRONG
Series tesapack®
Thickness 0.065mm

Reviews

Be the first to submit a review

Trustpilot