tesa 04280-00040-00 tesapack Packaging Tape brown 66m x 50mm 6pcs

MPN
04280-00040-00
Brand
tesa
EAN-13
4005801162854
Order Code
07-6245
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £12.57 £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

tesa's tesapack 4280 packaging tape comes in a brown colour and measures 66 metres in length by 50 millimetres in width. This durable tape is ideal for securely sealing boxes and parcels. It is suitable for general-purpose packaging applications, and each pack contains six rolls.
Type Packaging Tape
Width 50mm
Length 66m
Colour Brown
Adhesive Tape Features High tensile strength
Adhesive Type Natural rubber
Breakout force 40 N/10mm
Carrier Material Natural rubber
Dimensions (L x W) 66 m x 50 mm
Misc Attribute tesapack 4280 PP
Series tesapack® 4280
Thickness 42µm

Reviews

Be the first to submit a review

Trustpilot