tesa 57831-00000-01 tesapack Packaging Tape 66m x 50mm clear 3pcs

Image Representative of Range

tesa 57831-00000-01 tesapack Packaging Tape 66m x 50mm clear 3pcs

MPN
57831-00000-01
Brand
tesa
EAN-13
4042448805980
Order Code
07-6673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The tesa ULTRA STRONG 57831-00000-01 packaging tape, manufactured by tesa, is a clear and durable adhesive solution, measuring 66 meters in length and 50 millimeters in width. It is designed for robust sealing and packing applications, ensuring secure closure of boxes and packages. This strong, transparent tape is ideal for both home and commercial environments, providing reliable performance in sealing shipping and storage containers.
Type Packaging Tape
Width 50mm
Length 66m
Colour Clear
Adhesive Type Acrylic
Breakout force 37 N/10mm
Carrier Material BOPP
Dimensions (L x W) 66 m x 50 mm
Material Water-based acrylate
Misc Attribute ULTRA STRONG
Series tesapack®
Thickness 0.06mm

Reviews

Be the first to submit a review

Trustpilot