tesa 04124-00014-00 tesapack Packaging Tape 66m x 38mm PVC rubber

MPN
04124-00014-00
Brand
tesa
EAN-13
4005800026836
Order Code
07-6234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The tesa packaging tape tesapack® 4124 is a transparent adhesive tape measuring 66 metres in length and 38 millimetres in width. It is known for its strong adhesive properties, making it ideal for sealing packages, cartons, and shipping boxes. The tape is suitable for various packing applications and ensures secure closure and protection of contents.
Type Packaging Tape
Width 38mm
Length 66m
Colour Transparent
Adhesive Tape Features Low-noise
Adhesive Type Natural rubber
Barrel width (max.) 38mm
Breakout force 60 N/10mm
Carrier Material PVC
Dimensions (L x W x H) 66 m x 38 mm x 38 mm
Height 38mm
Length (max.) 66mm
Material Natural rubber
Series tesapack® 4124
Thickness 0.065mm

Reviews

Be the first to submit a review

Trustpilot