tesa 04024-00202-04 tesapack Tape 66m x 38mm transparent acrylic

Image Representative of Range

tesa 04024-00202-04 tesapack Tape 66m x 38mm transparent acrylic

MPN
04024-00202-04
Brand
tesa
EAN-13
4005800195624
Order Code
07-6231
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

tesa packaging tape tesapack® 4024 is a transparent, strong adhesive tape measuring 66m in length and 38mm in width. It is ideal for sealing cartons, packing boxes, and securing shipping packages. The tape ensures reliable closure for a variety of packaging needs.
Type Packaging Tape
Width 38mm
Length 66m
Colour Transparent
Adhesive Tape Features Low-noise
Adhesive Type Acrylic
Breakout force 45 N/10mm
Carrier Material PP
Dimensions (L x W x H) 66 m x 38 mm x 38 mm
Height 38mm
Series tesapack® 4024
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot