tesa 04124-00015-00 tesapack Packaging Tape Transparent 66m x 50mm

MPN
04124-00015-00
Brand
tesa
EAN-13
4005800197475
Order Code
07-6235
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.41
6+ £7.47
15+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

tesa's packaging tape is transparent, measures 66 metres in length and 50 millimetres in width. It is designed for secure sealing of boxes and parcels, offering strong adhesion. Ideal for both domestic and professional packaging applications.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Tape Features Low-noise
Adhesive Type Natural rubber
Barrel width (max.) 50mm
Breakout force 60 N/10mm
Carrier Material PVC
Dimensions (L x W x H) 66 m x 50 mm x 50 mm
Height 50mm
Length (max.) 66mm
Series tesapack® 4124
Thickness 0.065mm

Reviews

Be the first to submit a review

Trustpilot