tesa 51124-00007-01 tesapack ultra strong Packaging Tape 66m x 50mm 3pc

Image Representative of Range

tesa 51124-00007-01 tesapack ultra strong Packaging Tape 66m x 50mm 3pc

MPN
51124-00007-01
Brand
tesa
EAN-13
4042448116628
Order Code
07-6525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £23.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The tesa ULTRA STRONG 51124-00007-01 packaging tape is a transparent adhesive material measuring 66 metres in length and 50 millimetres in width, sold in a pack of three. Manufactured by tesa, this tape is known for its high strength and reliability in sealing packages and cartons securely. It is ideal for packaging, sealing shipping boxes, and reinforcing packing boxes.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Natural rubber
Breakout force 60 N/10mm
Carrier Material PVC wrap
Dimensions (L x W) 66 m x 50 mm
Material Natural rubber
Misc Attribute ULTRA STRONG
Series tesapack®
Thickness 0.065mm

Reviews

Be the first to submit a review

Trustpilot