tesa 58640-00500-00 tesapack Solid & Strong Packaging Tape 66m x 50mm

MPN
58640-00500-00
Brand
tesa
EAN-13
4063565204234
Order Code
07-6697
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

tesa manufactures the 58640-00500-00 packaging tape, which is transparent and comes in a pack of six. Each roll measures 66 meters in length and 50 millimeters in width, making it ideal for securing packages. This tape is commonly used for sealing boxes and preparing parcels for shipping.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Breakout force 55 N/10mm
Carrier Material BOPP
Dimensions (L x W) 66 m x 50 mm
Thickness 60µm

Reviews

Be the first to submit a review

Trustpilot