tesa 58640-00000-00 tesapack transparent Packaging Tape 66m x 50mm

MPN
58640-00000-00
Brand
tesa
EAN-13
4042448470966
Order Code
07-6696
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

tesa SOLID & STRONG 58640-00000-00 packaging tape is known for its robust and reliable adhesive properties. Measuring 66 metres in length and 50 millimetres in width, it is ideal for sealing cartons and packing boxes securely. This transparent tape is perfect for shipping and storage applications.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Breakout force 55 N/10mm
Carrier Material BOPP
Dimensions (L x W) 66 m x 50 mm
Misc Attribute SOLID & STRONG
Series tesapack®
Thickness 0.06mm

Reviews

Be the first to submit a review

Trustpilot