tesa 04124-00096-00 tesapack PVC Packaging Tape 66m x 50mm 6pcs

MPN
04124-00096-00
Brand
tesa
EAN-13
4005801197481
Order Code
07-6236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £38.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

tesa is the manufacturer of the tesapack 4124 PVC packaging tape, which measures 66m in length and 50mm in width. This brown tape, available in packs of six, is ideal for securely sealing cartons and packages. It is commonly used in various packaging applications due to its strong adhesive properties and reliability.
Type Packaging Tape
Width 50mm
Length 66m
Colour Brown
Adhesive Tape Features High tensile strength
Adhesive Type Natural rubber
Breakout force 60 N/10mm
Carrier Material PVC wrap
Dimensions (L x W) 66 m x 50 mm
Material Natural rubber
Misc Attribute tesapack 4124 PVC
Series tesapack® 4124
Thickness 65µm

Reviews

Be the first to submit a review

Trustpilot