tesa 04024-00236-04 tesapack 4024 Packaging Tape 66m x 50mm transparent

MPN
04024-00236-04
Brand
tesa
EAN-13
4042448114211
Order Code
07-6232
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

The tesa Universal Packaging Tape 04024-00236-04 is a transparent adhesive tape measuring 66 metres in length and 50 millimetres in width. It is known for its quiet unrolling feature and strong adhesion due to its PVC backing, making it ideal for securely sealing cartons and packages. This tape is commonly used for shipping and general packaging applications.
Type Packaging Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Breakout force 45 N/10mm
Carrier Material PP film
Dimensions (L x W) 66 m x 50 mm
Misc Attribute UNIVERSAL
Series tesapack® 4024
Thickness 50µm

Reviews

Be the first to submit a review

Trustpilot