tesa 58645-00000-00 tesapack Extreme Packaging Tape brown 50m x 50mm

MPN
58645-00000-00
Brand
tesa
EAN-13
4042448511621
Order Code
07-6702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 196 in stock

tesa's 58645-00000-00 packaging tape features a strong adhesive and measures 50 metres by 50 millimetres. This brown tape is ideal for securely sealing boxes and packages. It is commonly used in shipping, storage, and moving applications.
Type Packaging Tape
Width 50mm
Length 50m
Colour Brown
Dimensions (L x W) 50 m x 50 mm
Misc Attribute EXTREME
Series tesapack®

Reviews

Be the first to submit a review

Trustpilot