TE Connectivity Junior Power Timer Housing Triple Row

These female crimp housings are from the TE Connectivity Junior Power Timer range. The body is made from glass filled PBT with a 5mm pitch.

Description Image Product Buy Pricing (Ex VAT) Type Number of Ways Body Material Circuit Application Body Orientation Colour Connector System Contact Gender Contact Type Gender Contact Layout Depth ELV Height Mounting Housing colour Hybrid Connector Product Height (mm) Insulation Material IP Rating
TE 1-967621-1 Junior Power Timer Housing 3 x 3P Yellow
TE 1-967621-1 Junior Power Timer Housing 3 x 3P Yellow
Standard range
Order code: 63-7372
MPN: 1-967621-1

Order in multiples of 250


Despatched within 5 working days - 3,600 in stock
250+ £0.584
Price per unit Ex VAT
Socket housing cable 9 PBT Signal Yellow Wire-to-Wire Female Female Socket Receptacle Matrix 26.5mm Compliant 1.043inch Yellow No PBT IP67
TE 1-967621-2 Junior Power Timer Housing 3 x 3P Blue
TE 1-967621-2 Junior Power Timer Housing 3 x 3P Blue
Standard range
Order code: 63-7373
MPN: 1-967621-2

Order in multiples of 200


Despatched within 5 working days - 3,100 in stock
200+ £0.731
Price per unit Ex VAT
Socket housing cable 9 PBT Signal Blue Wire-to-Wire Female Compliant 1.043inch No PBT IP67
TE 1-967621-3 Junior Power Timer Housing 3 x 3P Brown
TE 1-967621-3 Junior Power Timer Housing 3 x 3P Brown
Standard range
Order code: 63-7374
MPN: 1-967621-3

Order in multiples of 200


Available to back orderBack-order availability date - 23/11/2026
200+ £0.812
Price per unit Ex VAT
9 PBT Signal Brown Wire-to-Board Female 26.1mm Brown No PBT
TE 1-967621-4 Junior Power Timer Housing 3 x 3P Grey
TE 1-967621-4 Junior Power Timer Housing 3 x 3P Grey
Standard range
Order code: 63-7375
MPN: 1-967621-4

Order in multiples of 300


Despatched within 5 working days - 150 in stock
300+ £0.645
Price per unit Ex VAT
Socket housing cable 9 PBT Signal Grey Wire-to-Wire Female Female Socket 26.5mm Compliant 1.043inch Grey No PBT IP67
TE 1-967622-2 Junior Power Timer Housing 3 x 4P Yellow
TE 1-967622-2 Junior Power Timer Housing 3 x 4P Yellow
Standard range
Order code: 63-7377
MPN: 1-967622-2

Order in multiples of 85


Available to back orderBack-order availability date - 23/11/2026
85+ £1.04
Price per unit Ex VAT
Socket housing cable 12 PBT Signal Yellow Wire-to-Wire Female Socket 26.5mm Compliant 1.043inch Yellow No PBT IP67
TE 1-967622-3 Junior Power Timer Housing 3 x 4P Blue
TE 1-967622-3 Junior Power Timer Housing 3 x 4P Blue
Standard range
Order code: 63-7378
MPN: 1-967622-3

Order in multiples of 150


Available to back orderBack-order availability date - 23/11/2026
150+ £0.723
Price per unit Ex VAT
Socket housing cable 12 PBT Signal Blue Wire-to-Wire Female Socket 26.5mm Compliant 1.043inch Blue No PBT IP67
TE 1-967622-4 Junior Power Timer Housing 3 x 4P Brown
TE 1-967622-4 Junior Power Timer Housing 3 x 4P Brown
Standard range
Order code: 63-7379
MPN: 1-967622-4

Order in multiples of 90


Available to back orderBack-order availability date - 23/11/2026
90+ £0.775
Price per unit Ex VAT
Socket housing cable 12 PBT Signal Brown Wire-to-Board 26.1mm No PBT IP67
TE 1-967622-5 Junior Power Timer Housing 3 x 4P Grey
TE 1-967622-5 Junior Power Timer Housing 3 x 4P Grey
Standard range
Order code: 63-7380
MPN: 1-967622-5

Order in multiples of 5


Despatched within 4 working days - 452 in stock
10+ £0.574
50+ £0.547
Price per unit Ex VAT
Socket housing cable 12 PBT Signal Grey Wire-to-Wire Female Female Socket 26.5mm Compliant 1.043inch Grey No PBT IP67
TE 1-967622-6 Junior Power Timer Housing 3 x 4P Purple
TE 1-967622-6 Junior Power Timer Housing 3 x 4P Purple
Standard range
Order code: 63-7381
MPN: 1-967622-6

Despatched within 4 working days - 342 in stock
1+ £4.28
10+ £3.95
100+ £3.82
Price per unit Ex VAT
Housing 12 Straight Purple RCP Cable Mount 26.5 IP67
TE 1-967623-1 Junior Power Timer Housing 3 x 5P Purple
TE 1-967623-1 Junior Power Timer Housing 3 x 5P Purple
Standard range
Order code: 63-7382
MPN: 1-967623-1

Order in multiples of 300


Despatched within 5 working days - 7,253 in stock
300+ £0.671
Price per unit Ex VAT
Socket housing cable 15 PBT Signal Violet Wire-to-Wire Female Female Socket 26.5mm Compliant 1.043inch Violet No PBT IP67
TE 1-967623-2 Junior Power Timer Housing 3 x 5P Green
TE 1-967623-2 Junior Power Timer Housing 3 x 5P Green
Standard range
Order code: 63-7383
MPN: 1-967623-2

Order in multiples of 150


Despatched within 5 working days - 31 in stock
150+ £0.973
Price per unit Ex VAT
15 PBT Signal Green Wire-to-Wire Female Socket Compliant 1.043inch No
TE 1-967623-3 Junior Power Timer Housing 3 x 5P Yellow
TE 1-967623-3 Junior Power Timer Housing 3 x 5P Yellow
Standard range
Order code: 63-7384
MPN: 1-967623-3

Despatched within 4 working days - 50 in stock
10+ £0.650
50+ £0.645
Price per unit Ex VAT
Socket housing cable 15 Yellow Female Compliant Yellow IP67
TE 1-967623-4 Junior Power Timer Housing 3 x 5P Blue
TE 1-967623-4 Junior Power Timer Housing 3 x 5P Blue
Extended range
Order code: 63-7385
MPN: 1-967623-4

Order in multiples of 200


Available to back orderPlease contact us for lead time
200+ £1.13
Price per unit Ex VAT
15 PBT Signal Blue Wire-to-Wire Female Socket Female 26.5mm Compliant 1.043inch Blue No PBT
TE 1-967623-5 Junior Power Timer Housing 3 x 5P Brown
TE 1-967623-5 Junior Power Timer Housing 3 x 5P Brown
Standard range
Order code: 63-7386
MPN: 1-967623-5

Order in multiples of 250


Available to back orderBack-order availability date - 23/11/2026
250+ £0.986
Price per unit Ex VAT
Socket housing cable 15 Signal Brown Wire-to-Wire Female 26.1mm No IP67
TE 1-967623-6 Junior Power Timer Housing 3 x 5P Grey
TE 1-967623-6 Junior Power Timer Housing 3 x 5P Grey
Standard range
Order code: 63-7387
MPN: 1-967623-6

Order in multiples of 150


Available to back orderBack-order availability date - 23/11/2026
150+ £0.548
Price per unit Ex VAT
Socket housing cable 15 PBT Signal Grey Wire-to-Wire Female Female Socket 26.5mm Compliant 1.043inch Grey No PBT IP67
TE 1-967624-3 Junior Power Timer Housing 3 x 6P Green
TE 1-967624-3 Junior Power Timer Housing 3 x 6P Green
Standard range
Order code: 63-7389
MPN: 1-967624-3

Order in multiples of 150


Despatched within 5 working days - 98 in stock
150+ £1.35
Price per unit Ex VAT
Socket housing cable 18 PBT Signal Green Wire-to-Wire Female Socket 26.5mm Compliant 1.043inch Green No IP67
TE 1-967625-4 Junior Power Timer Housing 3 x 7P Green
TE 1-967625-4 Junior Power Timer Housing 3 x 7P Green
Standard range
Order code: 63-7396
MPN: 1-967625-4

Order in multiples of 150


Available to back orderBack-order availability date - 23/11/2026
150+ £1.39
Price per unit Ex VAT
Socket housing cable 21 PBT Signal Green Wire-to-Wire Female Socket Receptacle 26.5mm 1.043inch Green No IP67
TE 1-967625-6 Junior Power Timer Housing 3 x 7P Blue
TE 1-967625-6 Junior Power Timer Housing 3 x 7P Blue
Extended range
Order code: 63-7398
MPN: 1-967625-6

Order in multiples of 200


Available to back orderPlease contact us for lead time
200+ £0.840
Price per unit Ex VAT
Socket housing cable 21 PBT Signal Blue Wire-to-Wire Female Socket 1.043inch No IP67

Trustpilot