TE 1-967623-1 Junior Power Timer Housing 3 x 5P Purple

MPN
1-967623-1
Order Code
63-7382
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
300+ £0.671
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 7,253 in stock

The TE Connectivity 1-967623-1 is a female shrouded connector with 15 positions, designed to ensure secure electrical connections.

It features a robust housing that provides protection in harsh environments.

This connector is typically used in automotive and industrial applications where reliable power transmission is essential.

The compact design enhances installation flexibility and space efficiency. .


  • Connector type: Socket Housing
  • Length: 26.2mm ( 1.031 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 5
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967623-1
Type Socket housing cable
Pitch 5mm
Number of Ways 15
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Violet
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing colour Violet
Hybrid Connector No
Insulation Material PBT
IP Rating IP67
Lead Free Not Applicable
Length 26.2mm ( 1.031 in )
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Maximum Temperature +110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 15
Number of Positions 15
Orientation Straight
Package Quantity 800
Packaging Carton
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot