TE 1-967623-3 Junior Power Timer Housing 3 x 5P Yellow

Image Representative of Range

TE 1-967623-3 Junior Power Timer Housing 3 x 5P Yellow

MPN
1-967623-3
EAN-13
2050001854469
Order Code
63-7384
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.650
50+ £0.645
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

These female crimp housings are from the TE Connectivity Junior Power Timer range. The body is made from glass filled PBT with a 5mm pitch.


  • Connector type: Socket Housing
  • Colour: Yellow
  • Length: 26.2mm ( 1.031 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 5
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967623-3
Type Socket housing cable
Pitch 5mm
Number of Ways 15
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Colour Yellow
ELV Compliant
Gender Female
Housing colour Yellow
IP Rating IP67
Maximum Temperature +110°C
Min. temperature -40°C
Mount Cable
Number of Contacts 15
Orientation Straight
Packaging Bulk
Radiation Hardening No

Reviews

Be the first to submit a review

Trustpilot