TE 1-967622-4 Junior Power Timer Housing 3 x 4P Brown

Image Representative of Range

TE 1-967622-4 Junior Power Timer Housing 3 x 4P Brown

MPN
1-967622-4
Order Code
63-7379
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
90+ £0.775
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Available to back orderBack-order availability date - 24/11/2026

These female crimp housings are from the TE Connectivity Junior Power Timer range. The body is made from glass filled PBT with a 5mm pitch.


  • Connector type: Socket Housing
  • Colour: Brown
  • Width: 2.8mm (.11 in )
  • Number of positions per row: 4
  • Number of rows: 3
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967622-4
Type Socket housing cable
Pitch 5mm
Number of Ways 12
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Brown
Connector System Wire-to-Board
Height 26.1mm
Hybrid Connector No
Insulation Material PBT
IP Rating IP67
Length 21.2mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Maximum Temperature +110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Positions 12
Package Quantity 1000
Packaging Carton
Polarized Yes
Ratings IP67
Row Spacing 5.5mm
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot