TE 1-967623-2 Junior Power Timer Housing 3 x 5P Green

Image Representative of Range

TE 1-967623-2 Junior Power Timer Housing 3 x 5P Green

MPN
1-967623-2
Order Code
63-7383
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 31 in stock

These female crimp housings are from the TE Connectivity Junior Power Timer range. The body is made from glass filled PBT with a 5mm pitch.


  • Connector type: Socket Housing
  • Colour: Green
  • Length: 26.2mm ( 1.031 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 5
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967623-2
Pitch 5mm
Number of Ways 15
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Height 1.043inch
Hybrid Connector No
Length 1.031inch
Mating Tab Width 0.11inch
Mount Free Hanging, Cable
Number of Contacts 15
Number of Positions 15
Orientation Straight
Package Quantity 800
Packaging Carton
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot