TE 1-967621-1 Junior Power Timer Housing 3 x 3P Yellow

MPN
1-967621-1
Order Code
63-7372
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
250+ £0.584
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 3,600 in stock

TE Connectivity's 1-967621-1 is an unshrouded connector with nine positions.

This female connector is part of the Junior Power Timer (JPT) series.

It is typically used in automotive applications for reliable electrical connections.

The design ensures durability and resistance in demanding environments.


  • Connector type: Socket Housing
  • Colour: Yellow
  • Length: 16.2mm (.638 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 3
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967621-1
Type Socket housing cable
Pitch 5mm
Number of Ways 9
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Gender Female
Contact Layout Matrix
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Gender Receptacle
Height 1.043inch
Housing colour Yellow
Hybrid Connector No
Insulation Material PBT
IP Rating IP67
Lead Free Not Applicable
Length 16.2mm (.638 in )
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Maximum Temperature +110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 9
Number of Positions 9
Orientation Straight
Package Quantity 1200
Packaging Carton
Polarized Yes
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot