TE 1-967623-4 Junior Power Timer Housing 3 x 5P Blue

Image Representative of Range

TE 1-967623-4 Junior Power Timer Housing 3 x 5P Blue

MPN
1-967623-4
Order Code
63-7385
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
200+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderPlease contact us for lead time

TE Connectivity's 1-967623-4 is a female shrouded connector designed with 15 positions.

It features junior power timer contacts for secure electrical connections.

The connector is primarily used in automotive applications.

Its robust design ensures durability in harsh environments.


  • Connector type: Socket Housing
  • Colour: Blue
  • Length: 26.2mm ( 1.031 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 5
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967623-4
Pitch 5mm
Number of Ways 15
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Gender Female
Height 1.043inch
Housing colour Blue
Hybrid Connector No
Insulation Material PBT
Length 1.031inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 15
Number of Positions 15
Orientation Straight
Package Quantity 800
Packaging Carton
Polarized Yes
Primary Type Rectangular
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot