TE 1-967623-5 Junior Power Timer Housing 3 x 5P Brown

Image Representative of Range

TE 1-967623-5 Junior Power Timer Housing 3 x 5P Brown

MPN
1-967623-5
Order Code
63-7386
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
250+ £0.986
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 24/11/2026

The TE Connectivity 1-967623-5 is a female shrouded connector with 15 positions.

It features a durable construction for reliable performance in demanding environments.

This connector is typically used in automotive and industrial applications.

Its shrouded design provides enhanced protection and alignment during mating.


  • Connector type: Socket Housing
  • Colour: Brown
  • Width: 2.8mm (.11 in )
  • Number of positions per row: 5
  • Number of rows: 3
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Polarized: Yes
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967623-5
Type Socket housing cable
Pitch 5mm
Number of Ways 15
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Brown
Connector System Wire-to-Wire
Gender Female
Height 26.1mm
Hybrid Connector No
IP Rating IP67
Length 26.2mm
Mating Tab Width 0.11inch
Maximum Temperature +110°C
Min. temperature -40°C
Mount Cable
Number of Contacts 15
Number of Positions 15
Orientation Straight
Package Quantity 800
Packaging Carton
Polarized Yes
Row Spacing 5.5mm
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot