TE 1-967622-6 Junior Power Timer Housing 3 x 4P Purple

Image Representative of Range

TE 1-967622-6 Junior Power Timer Housing 3 x 4P Purple

MPN
1-967622-6
EAN-13
2050001854438
Order Code
63-7381
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £5.04 £4.28
10+ £3.95
100+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 342 in stock

These female crimp housings are from the TE Connectivity Junior Power Timer range. The body is made from glass filled PBT with a 5mm pitch.


  • Connector type: Socket Housing
  • Width: 2.8mm (.11 in )
  • Number of positions per row: 4
  • Number of rows: 3
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967622-6
Type Housing
Pitch 5mm
Number of Ways 12
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Orientation Straight
Colour Purple
Gender RCP
IP Rating IP67
Maximum Temperature +110°C
Min. temperature -40°C
Mounting Cable Mount
Number of Contacts 12
Product Height (mm) 26.5
Product Length (mm) 24.8
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot