TE 1-967621-4 Junior Power Timer Housing 3 x 3P Grey

Image Representative of Range

TE 1-967621-4 Junior Power Timer Housing 3 x 3P Grey

MPN
1-967621-4
Order Code
63-7375
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
300+ £0.645
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 150 in stock

The TE Connectivity 1-967621-4 is a female shrouded connector with 9 positions, designed for automotive applications.

Its robust design ensures reliable performance in harsh vehicle environments.

The connector supports various automotive systems, enhancing connectivity and integration.

It offers secure and efficient electrical connections for complex vehicle networks.


  • Connector type: Socket Housing
  • Colour: Grey
  • Length: 16.2mm (.638 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 3
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967621-4
Type Socket housing cable
Pitch 5mm
Number of Ways 9
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing colour Grey
Hybrid Connector No
Insulation Material PBT
IP Rating IP67
Length 0.638inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Maximum Temperature +110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 9
Number of Positions 9
Orientation Straight
Package Quantity 1200
Packaging Carton
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot