TE 1-967625-4 Junior Power Timer Housing 3 x 7P Green

Image Representative of Range

TE 1-967625-4 Junior Power Timer Housing 3 x 7P Green

MPN
1-967625-4
Order Code
63-7396
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
150+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 24/11/2026

TE Connectivity's 1-967625-4 is a female shrouded connector with 21 positions.

This connector offers high durability and secure connections, ideal for reliable power and signal transmission.

It is commonly used in automotive and industrial applications due to its robust design.

The component ensures precise alignment and connectivity in demanding environments.


  • Connector type: Socket Housing
  • Colour: Green
  • Length: 36.2mm ( 1.425 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 7
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967625-4
Type Socket housing cable
Pitch 5mm
Number of Ways 21
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Green
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
Gender Receptacle
Height 1.043inch
Housing colour Green
Hybrid Connector No
IP Rating IP67
Length 1.425inch
Mating Tab Width 0.11inch
Maximum Temperature +110°C
Min. temperature -40°C
Mount Free Hanging
Number of Contacts 21
Number of Positions 21
Orientation Straight
Package Quantity 1000
Packaging Carton
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot