TE 1-967622-2 Junior Power Timer Housing 3 x 4P Yellow

Image Representative of Range

TE 1-967622-2 Junior Power Timer Housing 3 x 4P Yellow

MPN
1-967622-2
Order Code
63-7377
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
85+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 85
Available to back orderBack-order availability date - 24/11/2026

The TE Connectivity 1-967622-2 is a 12-position male unshrouded connector known for its reliability.

It features a compact design suitable for high-density applications.

This connector is typically used in automotive and industrial settings for secure power delivery.

The robust construction ensures durability in demanding environments.


  • Connector type: Socket Housing
  • Colour: Yellow
  • Length: 21.2mm (.835 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 4
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967622-2
Type Socket housing cable
Pitch 5mm
Number of Ways 12
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Yellow
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing colour Yellow
Hybrid Connector No
Insulation Material PBT
IP Rating IP67
Length 0.835inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Maximum Temperature +110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 12
Number of Positions 12
Orientation Straight
Packaging Carton
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.835inch

Reviews

Be the first to submit a review

Trustpilot