TE 1-967621-3 Junior Power Timer Housing 3 x 3P Brown

Image Representative of Range

TE 1-967621-3 Junior Power Timer Housing 3 x 3P Brown

MPN
1-967621-3
Order Code
63-7374
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
200+ £0.812
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 24/11/2026

TE Connectivity's 1-967621-3 is a female shrouded auto connector.

It has high reliability with field-proven technology preferred in the automotive sector.

The part is designed for easy termination and secure attachment, enhancing performance in challenging environments.

Typical applications include vehicle electrical systems and connection hardware in cars.


  • Connector type: Socket Housing
  • Colour: Brown
  • Width: 2.8mm (.11 in )
  • Number of positions per row: 3
  • Number of rows: 3
  • Housing material: PBT GF
  • Connector system: Wire-to-Wire
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967621-3
Pitch 5mm
Number of Ways 9
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Brown
Connector System Wire-to-Board
Gender Female
Height 26.1mm
Housing colour Brown
Hybrid Connector No
Insulation Material PBT
Length 16.2mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Contacts 9
Number of Positions 9
Orientation Straight
Package Quantity 1200
Packaging Carton
Polarized Yes
Ratings IP67
Row Spacing 5.5mm
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot