TE 1-967622-5 Junior Power Timer Housing 3 x 4P Grey

Image Representative of Range

TE 1-967622-5 Junior Power Timer Housing 3 x 4P Grey

MPN
1-967622-5
EAN-13
2050001854421
Order Code
63-7380
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.574
50+ £0.547
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 452 in stock

These female crimp housings are from the TE Connectivity Junior Power Timer range. The body is made from glass filled PBT with a 5mm pitch.


  • Connector type: Socket Housing
  • Colour: Grey
  • Length: 21.2mm (.835 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 4
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967622-5
Type Socket housing cable
Pitch 5mm
Number of Ways 12
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Grey
Connector System Wire-to-Wire
Contact Gender Female
Contact Type Female Socket
Depth 26.5mm
ELV Compliant
Height 1.043inch
Housing colour Grey
Hybrid Connector No
Insulation Material PBT
IP Rating IP67
Length 0.835inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Maximum Temperature +110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Free Hanging
Number of Contacts 12
Number of Positions 12
Orientation Straight
Package Quantity 1000
Packaging Carton
Polarized Yes
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Junior Power Timer
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.835inch

Reviews

Be the first to submit a review

Trustpilot