TE 1-967621-2 Junior Power Timer Housing 3 x 3P Blue

Image Representative of Range

TE 1-967621-2 Junior Power Timer Housing 3 x 3P Blue

MPN
1-967621-2
Order Code
63-7373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
200+ £0.731
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 3,100 in stock

TE Connectivity, part number 1-967621-2, is a female shrouded automotive connector.

It features high reliability and secure mating for vehicle applications.

Designed for robust performance, it offers durable and efficient power transmission.

Typical applications include automotive wiring harnesses and power distribution systems in vehicles.


  • Connector type: Socket Housing
  • Colour: Blue
  • Length: 16.2mm (.638 in )
  • Width: 2.8mm (.11 in )
  • Height: 26.5mm ( 1.043 in )
  • Number of positions per row: 3
  • Number of rows: 3
  • Housing material: PBT GF
  • Contact layout: Matrix
  • Connector system: Wire-to-Wire
  • Mating connector lock: Yes
  • Polarized: Yes
  • Pitch: 5mm (.197 in )
  • Body material: PBT GF
  • Primary locking feature: On the terminal
  • Accepts contact style: Receptacle
  • Mating tab width: 2.8mm (.11 in )
  • Keyed: Yes
  • Terminal position assurance: Yes
  • Packaging quantity: 1
  • Mftrs part no. 1-967621-2
Type Socket housing cable
Pitch 5mm
Number of Ways 9
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
ELV Compliant
Gender Female
Height 1.043inch
Hybrid Connector No
Insulation Material PBT
IP Rating IP67
Length 0.638inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 110°C
Maximum Temperature +110°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Contacts 9
Number of Positions 9
Orientation Straight
Packaging Carton
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Sealable No (Without)
Series J-P-T
Serviceable No
Strain Relief No (Without)
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot