TE Connectivity 1768033-4 LEB Cable Identifier 15.24x6.35mm Yellow |
07-3854
|
|
Despatched within 4 working days - 1 in stock
|
1+ £14.79
Price per unit Ex VAT
|
Yellow |
Polyester |
528 |
297mm |
|
+80°C |
|
-29°C |
LEB-0615P-4 |
Adhesive |
528 |
|
LEB |
210mm |
|
15.24 x 6.35 mm |
15.24mm |
6.35mm |
Cable Markers |
TE Connectivity 3-1768034-3 LEB Cable Labels 60x34mm White 21 Labels |
07-4352
|
|
|
1+ £16.13
Price per unit Ex VAT
|
White |
Polyester |
21 |
297mm |
|
+80°C |
|
-29°C |
LEB-3460P-9 |
|
21 |
|
LEB |
210mm |
|
60 x 34 mm |
60mm |
34mm |
Cable Markers |
TE Connectivity 4-1768016-7 BKM Cable Identifier 46x25mm White Labels 5 Pcs |
07-4559
|
|
|
1+ £4.16
Price per unit Ex VAT
|
White |
Vinyl |
|
150mm |
|
+120°C |
|
-30°C |
BKM-15046-9 |
|
5 |
|
BKM |
46mm |
|
46 x 25 mm |
46mm |
25mm |
Cable Markers |
TE Connectivity 5-1768016-4 Cable Label 40pcs White Durable 38x23mm |
07-4629
|
|
Despatched within 4 working days - 56 in stock
|
1+ £3.50
Price per unit Ex VAT
|
White |
PVC |
40 |
38mm |
|
+150°C |
|
-30°C |
|
|
40 |
|
BKM |
23mm |
|
38 x 23 mm |
38mm |
23mm |
Cable Markers |
TE Connectivity 5-1768016-7 Cable Label 75x23 Mm White 20 Pcs Lasting Bond |
07-4630
|
|
Despatched within 4 working days - 12 in stock
|
1+ £3.72
Price per unit Ex VAT
|
White |
PVC |
20 |
75mm |
|
+150°C |
|
-30°C |
|
|
20 |
|
BKM |
23mm |
|
75 x 23 mm |
75mm |
23mm |
Cable Markers |
TE Connectivity 5-1768034-5 LEB Cable Identifier 297x210mm White Label |
07-4631
|
|
Despatched within 4 working days - 5 in stock
|
1+ £12.00
Price per unit Ex VAT
|
White |
Polyester |
1 |
297mm |
|
+120°C |
|
-30°C |
LEB-A4P-9 |
|
1 |
|
LEB |
210mm |
Compliant |
297 x 210 mm |
297mm |
210mm |
Cable Markers |
TE Connectivity 6-1768016-2 BKM Cable Identifier 46x25mm White 10 Labels |
07-4726
|
|
|
1+ £3.97
Price per unit Ex VAT
|
White |
Vinyl |
|
75mm |
|
+120°C |
|
-30°C |
BKM-7546-9 |
|
10 |
|
BKM |
46mm |
|
46 x 25 mm |
46mm |
25mm |
Cable Markers |
TE Connectivity 6-1768019-8 EK 19x11 Mm Yellow Cable Labels 40 Pack |
07-4727
|
|
Despatched within 4 working days - 29 in stock
|
2+ £2.45
Price per unit Ex VAT
|
Yellow |
PVC |
40 |
19mm |
11mm |
+120°C |
120°C |
-30°C |
|
|
40 |
-30°C |
EK |
|
|
19 x 11 mm |
19mm |
11mm |
Cable Markers |
TE Connectivity 6-1768019-9 EK1138 Labels 38x11mm Yellow Self-Adhesive 20 Pack |
07-4728
|
|
Despatched within 4 working days - 6 in stock
|
2+ £2.89
Price per unit Ex VAT
|
Yellow |
PVC |
20 |
38mm |
11mm |
+120°C |
120°C |
-30°C |
EK1138 |
|
20 |
-30°C |
EK |
|
|
38 x 11 mm |
38mm |
11mm |
Cable Markers |
TE Connectivity 6-1768048-2 TKM150-N Cable Label 25mm White 30 Labels |
07-4729
|
|
Despatched within 4 working days - 2 in stock
|
1+ £23.75
Price per unit Ex VAT
|
White, Clear |
Vinyl |
|
150mm |
|
+120°C |
120°C |
-30°C |
TKM150-N |
|
30 |
-30°C |
TKM |
25mm |
|
25 x 25 mm |
25mm |
25mm |
Cable Markers |
TE Connectivity 7-1768048-7 TKM50WE-N Cable Identifier: 25x15mm White 90 Labels |
07-4860
|
|
|
1+ £10.05
Price per unit Ex VAT
|
White |
Vinyl |
|
50mm |
|
+120°C |
|
-30°C |
TKM50WE-N |
|
90 |
|
|
25mm |
|
25 x 15 mm |
25mm |
15mm |
Cable Markers |
TE Connectivity 8-1768033-0 LEB Cable Identifier Silver-Grey 154 Labels |
07-4977
|
|
Despatched within 4 working days - 2 in stock
|
1+ £13.80
Price per unit Ex VAT
|
Silver-grey |
Polyester |
154 |
297mm |
|
+80°C |
|
-29°C |
LEB-1325P-8A |
|
154 |
|
LEB |
210mm |
|
25.40 x 12.70 mm |
25.40mm |
12.70mm |
Cable Markers |
TE Connectivity 9-1768032-1 LEB Cable Identifier Yellow 792 Labels |
07-5049
|
|
|
1+ £15.71
Price per unit Ex VAT
|
Yellow |
Polyester |
792 |
297mm |
|
+80°C |
|
-29°C |
LEB-0415P-4 |
|
792 |
|
LEB |
210mm |
|
15.24 x 4.23 mm |
15.24mm |
4.23mm |
Cable Markers |