TE Connectivity 7-1768048-7 TKM50WE-N Cable Identifier: 25x15mm White 90 Labels

TE Connectivity 7-1768048-7 TKM50WE-N Cable Identifier: 25x15mm White 90 Labels

Order Code:

07-4860

Brand: TE Connectivity MPN: 7-1768048-7 EAN-13: 2050003031585

Discontinued


TE Connectivity's 7-1768048-7 is a flexible, white wire label and marker.

The labels are durable and designed to withstand challenging environmental conditions.

They are suitable for cable and wire identification in industrial and electrical applications.

These markers ensure easy organisation and quick identification of cables and wires.


Type Cable Markers
Colour White
Material Vinyl
Length 50mm
Max. temperature +120°C
Min. temperature -30°C
Misc Attribute TKM50WE-N
Number of labels 90
Width 25mm
Writing area 25 x 15 mm
Writing area length 25mm
Writing area width 15mm

Trustpilot