TE Connectivity 4-1768016-7 BKM Cable Identifier 46x25mm White Labels 5 Pcs

Image Representative of Range

TE Connectivity 4-1768016-7 BKM Cable Identifier 46x25mm White Labels 5 Pcs

MPN
4-1768016-7
EAN-13
2050003031547
Order Code
07-4559
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The TE Connectivity 4-1768016-7 BKM-15046-9 is a cable identifier label coloured white. It measures 46 x 25 mm and comes in a pack of 5 labels. These industrial labels are typically used for cable processing and are suitable for heat shrink applications.
Type Cable Markers
Colour White
Material Vinyl
Length 150mm
Maximum Temperature +120°C
Min. temperature -30°C
Misc Attribute BKM-15046-9
Number of labels 5
Series BKM
Width 46mm
Writing area 46 x 25 mm
Writing area length 46mm
Writing area width 25mm

Trustpilot