TE Connectivity 5-1768034-5 LEB Cable Identifier 297x210mm White Label

Image Representative of Range

TE Connectivity 5-1768034-5 LEB Cable Identifier 297x210mm White Label

MPN
5-1768034-5
EAN-13
4064161268873
Order Code
07-4631
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TE Connectivity manufactures the 5-1768034-5 LEB-A4P-9 cable identifier, which is a white, single-label designed for industrial labelling purposes. This label, being 297 x 210 mm in size, is particularly suited for user-defined labelling in cable processing and EMC products. Typical applications include marking and identifying cables, steel identifiers, and fasteners in industrial settings.
Type Cable Markers
Colour White
Material Polyester
Labels per sheet 1
Length 297mm
Maximum Temperature +120°C
Min. temperature -30°C
Misc Attribute LEB-A4P-9
Number of labels 1
ROHS Compliant
Series LEB
Width 210mm
Writing area 297 x 210 mm
Writing area length 297mm
Writing area width 210mm

Reviews

Be the first to submit a review

Trustpilot