TE Connectivity 3-1768034-3 LEB Cable Labels 60x34mm White 21 Labels

Image Representative of Range

TE Connectivity 3-1768034-3 LEB Cable Labels 60x34mm White 21 Labels

MPN
3-1768034-3
EAN-13
2050003968683
Order Code
07-4352
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TE Connectivity 3-1768034-3 LEB-3460P-9 is a white matt cable identifier measuring 60 x 34 mm, with 21 labels per pack. It is used for cable processing and industrial labelling, providing clear and durable identification in various environments. This product is typically employed in settings requiring precise organisation and easy identification of cables, such as in electrical installations and maintenance tasks.
Type Cable Markers
Colour White
Material Polyester
Labels per sheet 21
Length 297mm
Maximum Temperature +80°C
Min. temperature -29°C
Misc Attribute LEB-3460P-9
Number of labels 21
Series LEB
Width 210mm
Writing area 60 x 34 mm
Writing area length 60mm
Writing area width 34mm

Reviews

Be the first to submit a review

Trustpilot