TE Connectivity 9-1768032-1 LEB Cable Identifier Yellow 792 Labels

Image Representative of Range

TE Connectivity 9-1768032-1 LEB Cable Identifier Yellow 792 Labels

MPN
9-1768032-1
EAN-13
4064161268903
Order Code
07-5049
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The TE Connectivity 9-1768032-1 LEB-0415P-4 is a yellow cable identifier label. It measures 15.24 mm by 4.23 mm and comes in a set of 792 labels. These labels are typically used for industrial labelling and cable processing applications.
Type Cable Markers
Colour Yellow
Material Polyester
Labels per sheet 792
Length 297mm
Maximum Temperature +80°C
Min. temperature -29°C
Misc Attribute LEB-0415P-4
Number of labels 792
Series LEB
Width 210mm
Writing area 15.24 x 4.23 mm
Writing area length 15.24mm
Writing area width 4.23mm

Trustpilot