TE Connectivity 6-1768048-2 TKM150-N Cable Label 25mm White 30 Labels

Image Representative of Range

TE Connectivity 6-1768048-2 TKM150-N Cable Label 25mm White 30 Labels

MPN
6-1768048-2
EAN-13
2050003031561
Order Code
07-4729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £23.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TE Connectivity's TKM150-N cable identifier, model number 6-1768048-2, features white labels measuring 25 by 25 mm with a total of 30 labels. This industrial labelling product is primarily used for cable processing in various industrial applications, including EMC products. It is commonly utilised for effective equipment identification and organisation within manufacturing settings.
Type Cable Markers
Colour White, Clear
Material Vinyl
Length 150mm
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute TKM150-N
Number of labels 30
Series TKM
Width 25mm
Writing area 25 x 25 mm
Writing area length 25mm
Writing area width 25mm

Reviews

Be the first to submit a review

Trustpilot