TE Connectivity 6-1768019-9 EK1138 Labels 38x11mm Yellow Self-Adhesive 20 Pack

Image Representative of Range

TE Connectivity 6-1768019-9 EK1138 Labels 38x11mm Yellow Self-Adhesive 20 Pack

MPN
6-1768019-9
EAN-13
2050004798555
Order Code
07-4728
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

TE Connectivity's EK1138 is a heat shrink cable identifier used for labelling cables and wires, providing easy organisation and identification in electrical setups. This label is available in a bright yellow colour and comes as a set of 20 labels, each measuring 38 x 11 mm, suitable for a range of industrial labelling applications. It is commonly used in cable processing and EMC products to ensure clear and visible identification in various installations.
Type Cable Markers
Colour Yellow
Material PVC
Height 11mm
Labels per sheet 20
Length 38mm
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute EK1138
Number of labels 20
Series EK
Writing area 38 x 11 mm
Writing area length 38mm
Writing area width 11mm

Reviews

Be the first to submit a review

Trustpilot