TE Connectivity 8-1768033-0 LEB Cable Identifier Silver-Grey 154 Labels

Image Representative of Range

TE Connectivity 8-1768033-0 LEB Cable Identifier Silver-Grey 154 Labels

MPN
8-1768033-0
EAN-13
4064161268897
Order Code
07-4977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TE Connectivity manufactures the LEB-1325P-8A cable identifier, featuring silver-grey labels with dimensions of 25.40 x 12.70 mm. This heat shrink product includes 154 labels designed for industrial labelling applications. It is typically used for identifying cables in environments requiring durable and clear markings.
Type Cable Markers
Colour Silver-grey
Material Polyester
Labels per sheet 154
Length 297mm
Maximum Temperature +80°C
Min. temperature -29°C
Misc Attribute LEB-1325P-8A
Number of labels 154
Series LEB
Width 210mm
Writing area 25.40 x 12.70 mm
Writing area length 25.40mm
Writing area width 12.70mm

Reviews

Be the first to submit a review

Trustpilot